Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN3R3M26L
Order Code2219283
Product RangeLQH43PN_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (inc VAT) |
---|---|
500+ | €0.233 (€0.2866) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€116.50 (€143.30 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN3R3M26L
Order Code2219283
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Self Resonant Frequency40MHz
DC Current Rating1.8A
Saturation Current (Isat)1.8A
Product RangeLQH43PN_26 Series
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
DC Current Rating
1.8A
Product Range
LQH43PN_26 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
2.1A
Self Resonant Frequency
40MHz
Saturation Current (Isat)
1.8A
Inductor Case Style
1812 [4532 Metric]
DC Resistance Max
0.052ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH43PN3R3M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability
WEEE Code:0000