ex VAT

40MHz SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.230
50+
€0.184
250+
€0.157
500+
€0.144
1000+
€0.131
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Shielded
40MHz
1A
1A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.18ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.324
10+
€0.265
50+
€0.242
100+
€0.218
200+
€0.204
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Shielded
40MHz
3A
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2219248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.335
50+
€0.276
250+
€0.227
500+
€0.206
1000+
€0.184
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.2A
Shielded
40MHz
1.2A
1.6A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.155ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470296RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.184
250+
€0.157
500+
€0.144
1000+
€0.131
2000+
€0.129
Min: 100 / Mult: 5
4.7µH
1A
Shielded
40MHz
1A
1A
LQH32PN_N0 Series
-
1210 [3225 Metric]
0.18ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.218
200+
€0.204
500+
€0.189
Min: 100 / Mult: 1
4.7µH
2A
Shielded
40MHz
3A
3A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2219248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.276
250+
€0.227
500+
€0.206
1000+
€0.184
2000+
€0.175
Min: 100 / Mult: 5
4.7µH
1.2A
Shielded
40MHz
1.2A
1.6A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.155ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
4307142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.267
250+
€0.220
500+
€0.212
1500+
€0.203
3000+
€0.189
Min: 100 / Mult: 5
6.8µH
900mA
Shielded
40MHz
860mA
830mA
LQH2HPH_GR
-
-
0.395ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.267
250+
€0.220
500+
€0.212
1500+
€0.203
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
Shielded
40MHz
860mA
830mA
LQH2HPH_GR
-
-
0.395ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
1515535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+
€0.978
Min: 350 / Mult: 350
3.3µH
2.6A
Shielded
40MHz
2.6A
-
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.022ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515507

RoHS

Date/Lot Code

Each
350+
€0.824
Min: 350 / Mult: 350
3.3µH
2.9A
Shielded
40MHz
2.9A
-
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.036ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2219283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.233
Min: 500 / Mult: 500
3.3µH
2.1A
Shielded
40MHz
1.8A
1.8A
LQH43PN_26 Series
1812 [4532 Metric]
1812 [4532 Metric]
0.052ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.190
Min: 500 / Mult: 500
3.3µH
2.3A
Shielded
40MHz
3.5A
3.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.044ohm
± 30%
Ferrite
5mm
5mm
2mm
1515549

RoHS

Date/Lot Code

Each
3000+
€0.113
Min: 3000 / Mult: 3000
15µH
200mA
Shielded
40MHz
200mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
1.6ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
3227897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.402
10+
€0.331
50+
€0.283
100+
€0.267
200+
€0.252
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
Shielded
40MHz
2A
3A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0696ohm
± 30%
Ferrite
5mm
5mm
2mm
3227896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.298
200+
€0.267
500+
€0.236
Min: 100 / Mult: 1
3.3µH
3.1A
Shielded
40MHz
2.3A
3.5A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0528ohm
± 30%
Ferrite
5mm
5mm
2mm
3227896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.448
10+
€0.383
50+
€0.322
100+
€0.298
200+
€0.267
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.1A
Shielded
40MHz
2.3A
3.5A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0528ohm
± 30%
Ferrite
5mm
5mm
2mm
3227897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.267
200+
€0.252
500+
€0.237
Min: 100 / Mult: 1
4.7µH
2.8A
Shielded
40MHz
2A
3A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0696ohm
± 30%
Ferrite
5mm
5mm
2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account