Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM2195C2A181GB12D
Order Code2996129
Product RangeGQM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM2195C2A181GB12D
Order Code2996129
Product RangeGQM Series
Technical Datasheet
Capacitance180pF
Product RangeGQM Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Operating Temperature Min-55°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for GQM2195C2A181GB12D
1 Product Found
Technical Specifications
Capacitance
180pF
Capacitance Tolerance
± 2%
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Product Range
GQM Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
WEEE Code:0000