ex VAT

180pF RF Capacitors:

16 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1885453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.280
100+
€0.235
500+
€0.221
1000+
€0.215
2000+
€0.209
More Pricing...
Min: 10 / Mult: 10
180pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
3296151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.795
50+
€0.453
250+
€0.414
500+
€0.362
1000+
€0.338
More Pricing...
Min: 5 / Mult: 5
180pF
1kVDC
1kV
-
VJ HIFREQ Series
± 10%
-
125°C
2.8mm
1111 [2828 Metric]
2.8mm
-
-55°C
2134063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.162
50+
€0.0865
100+
€0.0798
250+
€0.073
500+
€0.0677
More Pricing...
Min: 1 / Mult: 1
180pF
250V
250V
0805 [2012 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
2.01mm
0805 [2012 Metric]
1.25mm
SMD
-55°C
2134063RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0677
1000+
€0.0615
Min: 500 / Mult: 1
180pF
250V
250V
0805 [2012 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
2.01mm
0805 [2012 Metric]
1.25mm
SMD
-55°C
1885453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
500+
€0.221
1000+
€0.215
2000+
€0.209
4000+
€0.204
Min: 100 / Mult: 10
180pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
3296151RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.453
250+
€0.414
500+
€0.362
1000+
€0.338
2500+
€0.312
Min: 100 / Mult: 5
180pF
1kVDC
1kV
-
VJ HIFREQ Series
± 10%
-
125°C
2.8mm
1111 [2828 Metric]
2.8mm
-
-55°C
1885461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.497
Min: 2000 / Mult: 2000
180pF
200V
-
-
E Series
-
-
125°C
-
-
-
-
-
1885469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.726
Min: 2000 / Mult: 2000
180pF
300V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
1885461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.497
Min: 2000 / Mult: 2000
180pF
200V
-
-
E Series
-
-
125°C
-
-
-
-
-
1885469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.726
Min: 2000 / Mult: 2000
180pF
300V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
3500908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.533
Min: 5000 / Mult: 5000
180pF
1kVDC
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
2420153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.542
250+
€0.456
500+
€0.392
1000+
€0.384
2500+
€0.376
Min: 100 / Mult: 5
180pF
1kVDC
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
2420153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.963
50+
€0.542
250+
€0.456
500+
€0.392
1000+
€0.384
More Pricing...
Min: 5 / Mult: 5
180pF
1kVDC
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
2996130

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.113
Min: 4000 / Mult: 4000
180pF
-
-
-
GQM Series
± 5%
-
125°C
-
-
-
-
-55°C
2996129

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.375
Min: 4000 / Mult: 4000
180pF
-
-
-
GQM Series
± 2%
-
125°C
-
-
-
-
-55°C
2996128

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.745
Min: 4000 / Mult: 4000
180pF
-
-
-
GQM Series
± 1%
-
125°C
-
-
-
-
-55°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account