Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCA12D12S
Order Code2079678
Product RangeIA
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output Regulation-
Input Voltage DC Min10.8V
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Input Voltage DC Max13.2V
DC / DC Converter MountingThrough Hole
Width6.09mm
Height10.16mm
Depth19.3mm
Product RangeIA
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCA12D12S
3 Products Found
Product Overview
The MCA12D12S is a 2-output 1W through hole-mount isolated DC/DC Converter with fixed DC output. It offers 75mVpk-pk maximum at 20MHz bandwidth ripple and noise, 10% 20 to 100% load change regulation, ±3% set point accuracy and ±100µF maximum capacitive load, 12VDC±10% nominal input voltage range and ±12V output voltage.
- Industry standard pin-out
- 1000VDC Isolation
- 78% Efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
Input Voltage DC Max
13.2V
Width
6.09mm
Depth
19.3mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
IA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
WEEE Code:0000