IA Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.980 3+ €5.340 5+ €4.610 15+ €4.330 25+ €4.050 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA | |||||
Each | 1+ €3.530 5+ €3.390 10+ €3.280 25+ €3.180 100+ €3.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA | |||||
Each | 1+ €3.360 5+ €3.230 10+ €3.130 25+ €3.050 100+ €2.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA | |||||
Each | 1+ €3.280 5+ €3.150 10+ €3.060 25+ €2.980 100+ €2.870 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 10.8V | 13.2V | IA |