Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCA12D05S
Order Code2079675
Product RangeIA
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output Regulation-
Input Voltage DC Min10.8V
Isolation Voltage1kV
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6.09mm
Height10.16mm
Depth19.3mm
Product RangeIA
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCA12D05S
4 Products Found
Product Overview
The MCA12D05S is a 2-output board-mount isolated DC to DC Converter with nominal input range and through hole mounting. This 1W DC/DC converter features convection cooling and industry standard pinout.
- 1000VDC Isolation
- Short-circuit protection
- MTBF >1.1 million hours
- Efficiency up to 75%
- -40 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Input Voltage DC Min
10.8V
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
6.09mm
Depth
19.3mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Isolation Voltage
1kV
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
10.16mm
Product Range
IA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
WEEE Code:0000