Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-821MHF
Order Code1864466RL
Product RangeMCSDRH125B Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-821MHF
Order Code1864466RL
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)760mA
Product RangeMCSDRH125B Series
DC Resistance Max1.312ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH125B-821MHF
1 Product Found
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
920mA
Saturation Current (Isat)
760mA
DC Resistance Max
1.312ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354
WEEE Code:0000