ex VAT

920mA SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2112986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.655
50+
€0.497
100+
€0.456
250+
€0.445
500+
€0.433
Min: 1 / Mult: 1
15µH
920mA
Unshielded
1.4A
PM43 Series
4.5mm x 4mm x 3.2mm
0.24ohm
± 20%
4.5mm
4mm
3.2mm
2112986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.456
250+
€0.445
500+
€0.433
Min: 100 / Mult: 1
15µH
920mA
Unshielded
1.4A
PM43 Series
-
0.24ohm
± 20%
4.5mm
4mm
3.2mm
1827983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.431
50+
€0.352
250+
€0.289
500+
€0.261
1000+
€0.232
More Pricing...
Min: 5 / Mult: 5
15µH
920mA
Unshielded
1.4A
SDR0403 Series
-
0.24ohm
± 20%
4.5mm
4mm
3.2mm
3416025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.871
50+
€0.676
100+
€0.528
250+
€0.487
500+
€0.460
More Pricing...
Min: 1 / Mult: 1
47µH
920mA
Shielded
750mA
SLF Series
7mm x 7mm x 4.5mm
0.125ohm
± 20%
7mm
7mm
4.5mm
3416025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.528
250+
€0.487
500+
€0.460
1000+
€0.419
Min: 100 / Mult: 1
47µH
920mA
Shielded
750mA
SLF Series
-
0.125ohm
± 20%
7mm
7mm
4.5mm
1827983RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.352
250+
€0.289
500+
€0.261
1000+
€0.232
2000+
€0.221
Min: 100 / Mult: 5
15µH
920mA
Unshielded
1.4A
SDR0403 Series
-
0.24ohm
± 20%
4.5mm
4mm
3.2mm
2616901RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.276
250+
€0.274
500+
€0.252
1000+
€0.229
Min: 100 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
-
0.456ohm
± 20%
6mm
6mm
4.2mm
2212498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
10+
€0.895
50+
€0.823
200+
€0.751
400+
€0.686
More Pricing...
Min: 1 / Mult: 1
220µH
920mA
Shielded
900mA
SRR1240 Series
-
0.66ohm
± 10%
12.5mm
12.5mm
4mm
2212498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.823
200+
€0.751
400+
€0.686
800+
€0.621
Min: 100 / Mult: 1
220µH
920mA
Shielded
900mA
SRR1240 Series
-
0.66ohm
± 10%
12.5mm
12.5mm
4mm
2616901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.431
50+
€0.315
100+
€0.276
250+
€0.274
500+
€0.252
More Pricing...
Min: 1 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.456ohm
± 20%
6mm
6mm
4.2mm
3373419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.498
200+
€0.469
500+
€0.439
Min: 100 / Mult: 1
47µH
920mA
Shielded
720mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
0.235ohm
± 30%
6.8mm
6.8mm
2.8mm
3373419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.741
10+
€0.612
50+
€0.555
100+
€0.498
200+
€0.469
More Pricing...
Min: 1 / Mult: 1
47µH
920mA
Shielded
720mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
0.235ohm
± 30%
6.8mm
6.8mm
2.8mm
4572758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.271
250+
€0.243
500+
€0.216
1000+
€0.188
Min: 100 / Mult: 1
180µH
920mA
-
1.15A
-
-
0.676ohm
-
8mm
8mm
4.2mm
4572758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.422
50+
€0.348
100+
€0.271
250+
€0.243
500+
€0.216
More Pricing...
Min: 1 / Mult: 1
180µH
920mA
Shielded
1.15A
IFSC3232DB-02 Series
-
0.676ohm
± 20%
8mm
8mm
4.2mm
4360094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.210
Min: 100 / Mult: 1
18µH
920mA
Shielded
700mA
WE-TPC Series
-
0.28ohm
± 30%
4.8mm
4.8mm
1.8mm
4360094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.280
20+
€1.210
Min: 1 / Mult: 1
18µH
920mA
Shielded
700mA
WE-TPC Series
-
0.28ohm
± 30%
4.8mm
4.8mm
1.8mm
2408230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€0.734
Min: 750 / Mult: 750
15µH
920mA
Shielded
900mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
0.16ohm
± 20%
4.8mm
4.8mm
2.9mm
2333976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
50+
€0.651
100+
€0.626
250+
€0.600
500+
€0.556
More Pricing...
Min: 1 / Mult: 1
33µH
920mA
Shielded
1.2A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.24ohm
± 15%
10.5mm
8mm
4.7mm
1644527

RoHS

Each
1+
€0.177
Min: 1 / Mult: 1
1.5µH
920mA
Shielded
1A
B82466G0 Series
-
-
± 20%
2mm
2mm
1mm
2333976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.626
250+
€0.600
500+
€0.556
1000+
€0.377
Min: 100 / Mult: 1
33µH
920mA
Shielded
1.2A
SRR0805 Series
-
0.24ohm
± 15%
10.5mm
8mm
4.7mm
3353225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.924
Min: 500 / Mult: 500
270µH
920mA
Shielded
930mA
DS126C2 Series
12.5mm x 12.5mm x 6.8mm
0.415ohm
± 20%
12.5mm
12.5mm
6.8mm
2428254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.419
50+
€0.411
Min: 1 / Mult: 1
47µH
920mA
Semishielded
1A
SRN6028 Series
6mm x 6mm x 2.8mm
0.36ohm
± 20%
6mm
6mm
2.8mm
1864466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.295
500+
€0.262
1000+
€0.239
2000+
€0.214
Min: 150 / Mult: 5
820µH
920mA
Shielded
760mA
MCSDRH125B Series
-
1.312ohm
± 20%
12.5mm
12.5mm
6mm
1864466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.398
50+
€0.339
100+
€0.295
500+
€0.262
1000+
€0.239
More Pricing...
Min: 5 / Mult: 5
820µH
920mA
Shielded
760mA
MCSDRH125B Series
12.5mm x 12.5mm x 6mm
1.312ohm
± 20%
12.5mm
12.5mm
6mm
2428254RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.411
Min: 100 / Mult: 1
47µH
920mA
Semishielded
1A
SRN6028 Series
-
0.36ohm
± 20%
6mm
6mm
2.8mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account