Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-180MU
Order Code1864417RL
Product RangeMCSD105 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-180MU
Order Code1864417RL
Product RangeMCSD105 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSD105-180MU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.15A
Saturation Current (Isat)
-
DC Resistance Max
0.09ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001746
WEEE Code:0000