Print Page
MCSD105-100MU
Power Inductor (SMD), 10 µH, 2.6 A, Unshielded, MCSD105 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSD105-100MU
Order Code4662156
Product RangeMCSD105 Series
Technical Datasheet
2,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
250+ | €0.420 (€0.5166) |
750+ | €0.370 (€0.4551) |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€105.00 (€129.15 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSD105-100MU
Order Code4662156
Product RangeMCSD105 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
DC Resistance Max
0.06ohm
Product Length
10.2mm
Product Height
5.4mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSD105-100MU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002508
WEEE Code:0000