Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3A4CA-CU
Order Code3628916
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (inc VAT) |
---|---|
260+ | €9.330 (€11.4759) |
Price for:Each
Minimum: 260
Multiple: 260
€2,425.80 (€2,983.73 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3A4CA-CU
Order Code3628916
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3A Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max84MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLFBGA
No. of I/O's63I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 3A
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 3A Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFBGA
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
15Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 3A
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
84MHz
No. of Pins
100Pins
No. of I/O's
63I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATSAM3A4CA-CU
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001748
Product traceability
WEEE Code:0000