Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G35-CU
Order Code2066289
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G35-CU
Order Code2066289
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageBGA
No. of I/O's105I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size32KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9x
Qualification-
Technical Specifications
Product Range
SAM9 Family AT91SAM9G Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9x
Device Core
ARM9
Operating Frequency Max
400MHz
No. of Pins
217Pins
No. of I/O's
105I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003091
WEEE Code:0000