ARM Microcontrollers:
544 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.7232 10+ €3.7515 25+ €3.5178 50+ €3.1857 100+ €3.0873 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 32KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ €2.706 10+ €2.0172 25+ €1.845 50+ €1.6974 100+ €1.5129 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ €4.1697 10+ €3.3333 25+ €3.0873 50+ €2.8413 100+ €2.6814 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 24MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €2.1033 10+ €1.476 50+ €1.4268 100+ €1.2546 250+ €1.1992 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | |||||
Each | 1+ €2.4969 10+ €2.2509 25+ €2.1894 50+ €2.0172 100+ €1.968 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFN | - | 28I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €2.0049 10+ €1.5006 50+ €1.4022 100+ €1.2103 250+ €1.1771 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €3.9975 10+ €3.1119 25+ €2.8413 50+ €2.6937 100+ €2.4969 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €2.5092 10+ €2.4354 25+ €2.3739 50+ €2.3001 100+ €2.2263 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.2915 250+ €1.2669 500+ €1.2423 1000+ €1.214 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | |||||
Each | 1+ €2.6076 10+ €1.9926 25+ €1.8942 50+ €1.7466 100+ €1.6236 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | - | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.722 10+ €1.4268 50+ €1.4145 100+ €1.2915 250+ €1.2669 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | |||||
Each | 1+ €1.6236 10+ €0.9508 50+ €0.9053 100+ €0.893 250+ €0.8807 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ €2.2632 10+ €1.7712 25+ €1.7589 50+ €1.7466 100+ €1.7343 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | - | 21I/O's | I2C, SPI, LPUART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €2.1648 10+ €1.5129 50+ €1.4883 100+ €1.3284 250+ €1.3038 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.5584 10+ €2.0787 50+ €1.8573 100+ €1.6728 250+ €1.5867 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 32KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC13xx | - | |||||
Each | 1+ €3.8376 10+ €3.1119 25+ €2.5707 50+ €2.5461 100+ €2.5215 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 48Pins | LQFP | - | 40I/O's | I2C, SPI, UART, USB | - | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.6728 250+ €1.5867 500+ €1.4637 1000+ €1.3776 2500+ €1.353 | Min: 100 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 32KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC13xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.508 500+ €0.417 1000+ €0.401 2500+ €0.3924 | Min: 100 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.9016 10+ €0.5793 100+ €0.508 500+ €0.417 1000+ €0.401 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 32KB | 16Pins | TSSOP | - | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | - | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | |||||
Each | 1+ €1.9926 10+ €1.4883 50+ €1.2239 100+ €1.1771 250+ €1.1291 | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.8634 10+ €6.1746 25+ €5.8056 50+ €5.4243 100+ €5.0553 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.9766 250+ €0.9532 500+ €0.9311 1000+ €0.9004 2500+ €0.8819 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.8696 10+ €1.2546 50+ €1.166 100+ €0.9766 250+ €0.9532 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ €3.3702 10+ €3.0873 25+ €2.8044 50+ €2.5092 100+ €2.2263 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | - | |||||
Each | 1+ €2.4108 10+ €1.476 50+ €1.4268 100+ €1.3776 250+ €1.1021 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - |