Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETRIX
Manufacturer Part NoMTX3281B
Order Code1757139
Technical Datasheet
No. of Digits5.5
DMM Response TypeTrue RMS
Display Count100000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max50Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MTX3281B
2 Products Found
Product Overview
From the laboratory to the field: a single diagnostic instrument, powerful and complete!
- Large swivelling graphic LCD display with low power LEDs backlighting
- Four 100,000-point digital display units, bar graph, graphic history of measurements
- Basic precision 0.02 %, pass band 200 kHz
- Three measurement terminals with automatic selection, complete "AUTORANGING" in current
- 8-key "virtual" measurement selector with "one-hand" direct access
- With the "AUTOPEAK" mode, no more peak factor limitation
- Frequency-domain measurements up to 2 MHz, durations, duty cycle, counting of events
- Temperature measurements using Pt 100, Pt 1000 probes, J and K thermocouples
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
1 set of cables, 4 mm-dia. banana jack, 1 set of 3 LR6 batteries, 1 installed HBC fuse, 10 x 38 mm 1000 V-T11A-20 kA, user's manual on CD-Rom, calibration certificate, simplified operating guide, and safety instructions on paper
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
5.5
Display Count
100000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0904