Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLN-80H-20A
Order Code4377683
Product RangeHLN-80H Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLN-80H-20A
Order Code4377683
Product RangeHLN-80H Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max80W
Output Voltage Max20VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLN-80H Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
HLN-80H-20A is a HLN-80H series 80W single output switching power supply. Suitable for LED lighting, industrial lighting and moving sign applications.
- Universal input range from 90 to 305VAC (127 to 431VDC)
 - Output voltage is 20VDC, rated current is 4A, rated power is 80W
 - Output voltage and constant current level can be adjusted through internal potentiometer
 - Built-in active PFC function
 - Short-circuit/overcurrent/over voltage/over temperature protection
 - Cooling by free air convection
 - Fully isolated plastic case with IP64level
 - Class 2 power unit
 - Suitable for dry/damp locations or outdoor applications
 - Dimension is 181x61.5x35mm (LxWxH), 3 year warranty
 
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
20VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
80W
Output Current
4A
Input Voltage Min
90V
Product Range
HLN-80H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0509