ex VAT

20VDC AC / DC LED Power Supplies:

44 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3481772

RoHS

Each
1+
€61.260
5+
€58.340
10+
€55.760
50+
€54.130
Min: 1 / Mult: 1
ITE & LED Lighting
240W
20VDC
12A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3481777

RoHS

Each
1+
€81.930
Min: 1 / Mult: 1
ITE & LED Lighting
240W
20VDC
12A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3481640

RoHS

Each
1+
€43.800
Min: 1 / Mult: 1
ITE & LED Lighting
96W
20VDC
4.8A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3481675

RoHS

Each
1+
€46.360
Min: 1 / Mult: 1
ITE & LED Lighting
120W
20VDC
6A
Constant Current, Constant Voltage
90V
305V
HLG-120H
3481729

RoHS

Each
1+
€47.830
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481821

RoHS

Each
1+
€84.870
Min: 1 / Mult: 1
LED Lighting
300W
20VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3481765

RoHS

Each
1+
€63.270
Min: 1 / Mult: 1
LED Lighting
240W
20VDC
12A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3596565

RoHS

Each
1+
€39.240
5+
€38.460
10+
€37.670
50+
€36.890
Min: 1 / Mult: 1
LED Lighting
90W
20VDC
4.5A
Constant Current
90V
305V
LPF-90D
3596509

RoHS

Each
1+
€20.540
5+
€19.590
10+
€18.730
50+
€18.220
100+
€17.860
Min: 1 / Mult: 1
LED Lighting
25W
20VDC
1.25A
Constant Current
90V
305V
LPF-25D
3596519

RoHS

Each
1+
€32.480
5+
€31.500
10+
€30.530
50+
€28.580
100+
€28.010
Min: 1 / Mult: 1
LED Lighting
40W
20VDC
2A
Constant Current, Constant Voltage
90V
305V
LPF-40
3481710

RoHS

Each
1+
€45.770
Min: 1 / Mult: 1
ITE & LED Lighting
150W
20VDC
7.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3481716

RoHS

Each
1+
€43.380
Min: 1 / Mult: 1
ITE & LED Lighting
150W
20VDC
7.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3481813

RoHS

Each
1+
€85.640
Min: 1 / Mult: 1
LED Lighting
300W
20VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3481741

RoHS

Each
1+
€50.120
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481721

RoHS

Each
1+
€49.010
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3596547

RoHS

Each
1+
€44.450
5+
€42.220
10+
€40.760
50+
€37.640
100+
€36.890
Min: 1 / Mult: 1
LED Lighting
60W
20VDC
3A
Constant Current
90V
305V
LPF-60D
3481718

RoHS

Each
1+
€48.380
Min: 1 / Mult: 1
ITE & LED Lighting
150W
20VDC
7.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3481913

RoHS

Each
1+
€180.080
Min: 1 / Mult: 1
ITE & LED Lighting
560W
20VDC
28A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3596529

RoHS

Each
1+
€23.370
5+
€22.250
10+
€21.220
50+
€20.620
100+
€20.210
Min: 1 / Mult: 1
LED Lighting
40W
20VDC
2A
Constant Current
90V
305V
LPF-40D
3481904

RoHS

Each
1+
€178.450
Min: 1 / Mult: 1
ITE & LED Lighting
560W
20VDC
28A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3481651

RoHS

Each
1+
€46.090
Min: 1 / Mult: 1
ITE & LED Lighting
96W
20VDC
4.8A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3596499

RoHS

Each
1+
€20.950
5+
€20.530
10+
€20.110
50+
€19.690
100+
€19.270
Min: 1 / Mult: 1
LED Lighting
25W
20VDC
1.25A
Constant Current, Constant Voltage
90V
305V
LPF-25
3481666

RoHS

Each
1+
€47.390
Min: 1 / Mult: 1
ITE & LED Lighting
120W
20VDC
6A
Constant Current, Constant Voltage
90V
305V
HLG-120H
3481799

RoHS

Each
1+
€82.050
Min: 1 / Mult: 1
LED Lighting
300W
20VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3596556

RoHS

Each
1+
€33.770
5+
€32.220
10+
€30.760
50+
€29.900
100+
€29.300
Min: 1 / Mult: 1
LED Lighting
90W
20VDC
4.5A
Constant Current, Constant Voltage
90V
305V
LPF-90
1-25 of 44 items
of 2 page(s)
Trade Account