Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAMINA
Manufacturer Part NoNT-43F0-0424
Order Code1225175
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / ColourR 629nm, G 535nm, B 470nm
Luminous Flux / ColourR 100lm, G 142lm, B 40lm
No. of LEDs-
Power Module ConfigurationCircular
Supply Voltage-
Forward Voltage @ Test-
Power Rating2.3W
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 629nm, G 535nm, B 470nm
No. of LEDs
-
Supply Voltage
-
Power Rating
2.3W
Operating Temperature Max
115°C
MSL
-
LED Colour
Red, Green, Blue
Luminous Flux / Colour
R 100lm, G 142lm, B 40lm
Power Module Configuration
Circular
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
WEEE Code:1300