Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019JV
Order Code4728600
Product RangeSCF12X Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €5.820 (€7.1586) |
| 10+ | €4.930 (€6.0639) |
| 80+ | €4.090 (€5.0307) |
| 160+ | €3.790 (€4.6617) |
| 560+ | €3.490 (€4.2927) |
| 1040+ | €3.420 (€4.2066) |
Price for:Each
Minimum: 1
Multiple: 1
€5.82 (€7.16 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019JV
Order Code4728600
Product RangeSCF12X Series
Technical Datasheet
Inductance6.5mH
DC Current Rating3A
Product RangeSCF12X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.5mH
Product Range
SCF12X Series
DC Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability
WEEE Code:0000