ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,903 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290626

RoHS

Each
1+
€1.780
10+
€1.560
Min: 1 / Mult: 1
45µH
7A
-
SC-D Series
-
-
-
-
1704101

RoHS

Date/Lot Code

Each
1+
€5.690
10+
€4.930
50+
€4.430
100+
€4.010
200+
€3.660
More Pricing...
Min: 1 / Mult: 1
1mH
10A
-
8100 Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
€1.690
10+
€1.390
50+
€1.210
100+
€1.050
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
-
B82732R Series
-
-
-
-
3781030

RoHS

Each
1+
€7.310
3+
€6.600
5+
€5.990
10+
€5.380
20+
€4.960
More Pricing...
Min: 1 / Mult: 1
16µH
7.5A
-
WE-CMB Series
-
-
-
-
3227461

RoHS

Each
1+
€3.050
10+
€2.510
50+
€2.360
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
2364247

RoHS

Each
1+
€3.210
30+
€2.660
60+
€2.520
Min: 1 / Mult: 1
1mH
1A
-
SC-GS Series
-
-
-
-
2949430

RoHS

Date/Lot Code

Each
1+
€2.310
10+
€1.940
50+
€1.710
100+
€1.490
500+
€1.300
Min: 1 / Mult: 1
125µH
2A
-
SN Series
-
-
-
-
3011682

RoHS

Each
1+
€4.400
40+
€3.450
Min: 1 / Mult: 1
1.5mH
9A
-
SCR Series
-
-
-
-
2949361

RoHS

Date/Lot Code

Each
1+
€1.960
10+
€1.690
90+
€1.480
180+
€1.300
540+
€1.130
Min: 1 / Mult: 1
190mH
300mA
-
SSR21NV-M Series
-
-
-
-
2949495

RoHS

Each
1+
€1.780
10+
€1.510
50+
€1.330
Min: 1 / Mult: 1
3.2µH
3A
-
SH Series
-
-
-
-
3263476

RoHS

Each
1+
€5.680
10+
€5.230
50+
€4.650
100+
€4.180
200+
€4.100
Min: 1 / Mult: 1
3.3µH
10A
-
B82116B Series
-
-
-
-
3580944

RoHS

Date/Lot Code

Each
1+
€11.180
5+
€9.740
10+
€8.940
25+
€8.360
50+
€7.990
Min: 1 / Mult: 1
2.2mH
16A
-
B82726S Series
-
-
-
-
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.689
50+
€0.653
100+
€0.558
500+
€0.477
1000+
€0.462
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.130
10+
€1.120
50+
€0.791
100+
€0.696
200+
€0.682
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
3290673

RoHS

Each
1+
€7.270
10+
€6.010
Min: 1 / Mult: 1
1.5mH
12A
-
SC-J Series
-
-
-
-
3227435

RoHS

Each
10+
€0.457
50+
€0.399
100+
€0.377
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
2364319

RoHS

Each
1+
€1.540
40+
€1.090
80+
€1.070
Min: 1 / Mult: 1
138mH
300mA
-
SS21V
-
-
-
-
1644850

RoHS

Date/Lot Code

Each
1+
€1.700
10+
€1.420
50+
€1.240
100+
€1.080
200+
€0.999
More Pricing...
Min: 1 / Mult: 1
27mH
650mA
-
B82731T Series
-
-
-
-
2949434

RoHS

Each
1+
€1.750
10+
€1.490
50+
€1.310
Min: 1 / Mult: 1
72µH
3A
-
SN Series
-
-
-
-
2945286

RoHS

Each
1+
€1.290
10+
€1.060
60+
€0.901
Min: 1 / Mult: 1
14mH
1.1A
-
SSR10H Series
-
-
-
-
3011681

RoHS

Each
1+
€3.950
40+
€2.910
80+
€2.760
120+
€2.590
Min: 1 / Mult: 1
1.5mH
9A
-
SCR Series
-
-
-
-
3011678

RoHS

Each
1+
€4.400
40+
€3.380
80+
€3.210
120+
€2.910
Min: 1 / Mult: 1
3mH
7A
-
SCR Series
-
-
-
-
2949486

RoHS

Each
1+
€1.780
10+
€1.560
50+
€1.370
Min: 1 / Mult: 1
350nH
3A
-
SH Series
-
-
-
-
2949449

RoHS

Each
1+
€4.570
10+
€3.940
50+
€3.550
Min: 1 / Mult: 1
60µH
8A
-
SN Series
-
-
-
-
2949348

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€1.390
90+
€1.220
180+
€1.160
Min: 1 / Mult: 1
8.2mH
1.5A
-
SSR21NVS Series
-
-
-
-
1-25 of 2903 items
of 117 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account