Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-05-80J
Order Code4073645
Product RangeSC-J Series
Also Known AsUALSC0580J0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 200+ | €3.440 (€4.2312) |
Price for:Each
Minimum: 200
Multiple: 200
€688.00 (€846.24 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-80J
Order Code4073645
Product RangeSC-J Series
Also Known AsUALSC0580J0000
Technical Datasheet
Inductance8mH
DC Current Rating4A
Product RangeSC-J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8mH
Product Range
SC-J Series
DC Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability
WEEE Code:0000