Product Information
Product Overview
T6-1000/EU PROMO is an electrical tester(promo). This tester with FieldSense™ technology lets users quickly, safely take true RMS voltage and current measurements without test leads. The T6-1000 makes actual measurements, without contacting a live, metallic conductor. Just slide the 17.8mm open fork, the widest in the industry, over a conductor and read simultaneous voltage and current values. Or simultaneous frequency and current values. The open fork works with wires up to AWG 4/0 (120 mm²). Or, the user can use the attached test leads to measure voltage DC to 1000 V. FieldSense ™ technology is different from other open fork testers work by interpreting a magnetic field to show AC current. FieldSense™ detects an electrical field that interacts with a T6 reference signal, showing a voltage value on the tester’s display.
- Measure voltage to 1000VAC without test leads
- Simultaneously measure voltage and current
- FieldSense AC current true-rms is 200A, 0.1A resolution
- Dimension is 61.1 x 259.3 x 43.8mm
- Operating temperature range from -10°C to +50°C
- IEC/EN 61010-1: pollution degree 2 safety
- 17.8mm jaw opening
Contents
T6-1000 electrical tester, Attached test leads with removable 4mm probe caps, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance
True RMS
Auto
1kV
100A
2 Years
No SVHC (15-Jun-2015)
-
-
1kV
-
100kohm
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate