Product Information
Product Overview
4911714 is a Fluke 325 true RMS clamp meter. It is a reliable, versatile troubleshooting tool for commercial and residential electricians. Featuring a slim design for easy transport and use, and a large display for efficient troubleshooting. In addition to true-rms AC current and voltage on non-linear loads, the 325 measures: DC current, DC voltage, temperature, and frequency. The 325 gives users a strong combination of measurement functions in a tool that is reliable, easy to use, and affordable. This clamp meter offers True-rms AC voltage and current measurements on non-linear signals.
- Versatile tool performs most front-line measurement tasks
- Measures AC/DC current up to 400A through jaw
- AC/DC voltage to 600V using test leads
- Measures frequency from 5Hz to 500Hz, resistance to 40Kohm
- Measures temperature from -10°C to 400°C with included K-type thermocouple
- Min/max function records important values
- Size is 207 x 75 x 34mm (H x W x D)
- 30mm (600 MCM) maximum wire diameter
- Two-year warranty
Contents
FLUKE 325 true-RMS clamp meter, TL75 test leads, Type K thermocouple, Two AAA batteries (installed), Soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
600V
40kohm
Auto
-
400A
600V
True RMS
3.5
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate