Product Information
Product Overview
115/C50/TPAK is a Fluke 115 field technicians digital multimeter with C50 meter case and TPAK ToolPak™ magnetic meter hanger. It measures True-RMS voltage and current with plus resistance, continuity, diode test frequency, and capacitance to meet the needs of a wide variety of field service technicians. The 115 digital multimeter offers the users one-handed operation and a backlit display. The large, easy-to-read digits offer a 6000-count resolution. The 115 provides Min/Max/Average with elapsed time to record signal fluctuations. It also measures AC and DC voltage to 600V, AC and DC current to 10A (20A overload for 30seconds max).
- Compact True-rms digital multimeter for field service
- Easy one-handed operation of the meter
- Maximum voltage between any terminal and earth ground of 600V
- Operating temperature range from -10℃ to + 50℃
- 9V alkaline, IEC 6LR61 battery
- Size is 167 x 84 x 46mm (6.57 x 3.31 x 1.82in)
- 3 year warranty
Contents
Digital multimeter, C50 meter case, TPAK ToolPak™ magnetic meter hanger, Holster, Installed 9V battery, 4mm PVC-insulated test lead, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (27-Jun-2024)
4
6000
600V
10A
40Mohm
110 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate