Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoVT8-600
Order Code2981011
Product RangeVT8 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoVT8-600
Order Code2981011
Product RangeVT8 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max100A
Current Measure AC Max100A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeVT8 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for VT8-600
1 Product Found
Product Overview
FLIR VT8 is a high-quality voltage, continuity, and current tester, ideal for electricians and service technicians who troubleshoot and verify electrical installations or systems within commercial and light industrial facilities.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
100A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
100A
Resistance Measure Max
60Mohm
Product Range
VT8 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.713047
WEEE Code:0904