Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4222M000
Order Code2291349
Product RangeB82462G4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (inc VAT) |
---|---|
2500+ | €0.657 (€0.8081) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,642.50 (€2,020.28 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4222M000
Order Code2291349
Product RangeB82462G4 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.55A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case6.3mm x 6.3mm x 3mm
Product RangeB82462G4 Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6.3mm x 3mm
DC Resistance Max
0.025ohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
2.55A
Saturation Current (Isat)
2.6A
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability
WEEE Code:0000