ex VAT

2.55A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.987
10+
€0.837
50+
€0.808
200+
€0.688
400+
€0.662
More Pricing...
Min: 1 / Mult: 1
27µH
2.55A
Shielded
2.35A
SRR1240 Series
-
0.085ohm
± 20%
12.5mm
12.5mm
4mm
2333730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.808
200+
€0.688
400+
€0.662
800+
€0.621
Min: 100 / Mult: 1
27µH
2.55A
Shielded
2.35A
SRR1240 Series
-
0.085ohm
± 20%
12.5mm
12.5mm
4mm
2296274

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€1.070
Min: 750 / Mult: 750
2.2µH
2.55A
Unshielded
2.3A
DO1608C Series
6.6mm x 4.45mm x 2.92mm
0.07ohm
± 20%
6.6mm
4.45mm
2.92mm
2291349

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€0.657
Min: 2500 / Mult: 2500
2.2µH
2.55A
Shielded
2.6A
B82462G4 Series
6.3mm x 6.3mm x 3mm
0.025ohm
± 20%
6.3mm
6.3mm
3mm
3353774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.126
Min: 2000 / Mult: 2000
470nH
2.55A
Semishielded
3.4A
LQH32PZ_N0 Series
3.2mm x 2.5mm x 1.55mm
0.036ohm
± 30%
3.2mm
2.5mm
1.55mm
3353325

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.285
Min: 2000 / Mult: 2000
2.2µH
2.55A
Shielded
1.9A
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
0.048ohm
± 20%
3.7mm
3.5mm
1.8mm
3351338

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.161
Min: 2000 / Mult: 2000
470nH
2.55A
Semishielded
3.4A
LQH32PB_N0 Series
3.2mm x 2.5mm x 1.55mm
0.036ohm
± 30%
3.2mm
2.5mm
1.55mm
3353739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.136
Min: 2000 / Mult: 2000
470nH
2.55A
Semishielded
3.4A
LQH32PH_N0 Series
3.2mm x 2.5mm x 1.55mm
0.036ohm
± 30%
3.2mm
2.5mm
1.55mm
4380780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.168
Min: 6000 / Mult: 6000
470nH
2.55A
Unshielded
3.4A
3627 Series
-
0.03ohm
± 30%
3.2mm
2.8mm
1.55mm
7429983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.690
50+
€1.080
250+
€0.863
500+
€0.755
1000+
€0.660
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.55A
Shielded
2.6A
B82462G4 Series
6.3mm x 6.3mm x 3mm
0.025ohm
± 20%
6.3mm
6.3mm
3mm
2211495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.710
10+
€1.610
50+
€1.520
100+
€1.400
250+
€1.300
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.55A
Shielded
2.3A
WE-TPC Series
8mm x 8mm x 1.35mm
0.052ohm
± 20%
8mm
8mm
1.35mm
2211495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.710
10+
€1.610
50+
€1.520
100+
€1.400
250+
€1.300
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.55A
Shielded
2.3A
WE-TPC Series
-
0.052ohm
± 20%
8mm
8mm
1.35mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account