Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP5-160/V/SVB-SW
Order Code3501381
Product RangeP5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €349.350 (€429.7005) |
Price for:Each
Minimum: 1
Multiple: 1
€349.35 (€429.70 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP5-160/V/SVB-SW
Order Code3501381
Product RangeP5 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max160A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsIEC/EN 60947, VDE 0660, CSA, UL
Product RangeP5 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P5-160/V/SVB-SW is a 3-pole main switch. It is certified by UL 508, EN 60947-3, CSA Std. C22.2 No. 14-05, IEC 60947, VDE, CSA file no.: 223805, UL file no.: E36332, IEC/EN 60204, UL, VDE 0660, CSA-C22.2 no. 94, CSA class no.: 3211-05, IEC/EN 60947, UL category control no.: NLRV, NLRV7, CSA, IEC/EN 60947-3, CSA-C22.2 No. 14-05.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 100,000 operations mechanical lifespan
- Rear mounting, 8000VAC rated impulse withstand voltage
- 900A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- 45kW rated operational power at AC-3, 380/400V, 50Hz
- 160A rated uninterrupted current
- 10HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension (LxWxH) is 114.808mm x 149.86mm x 129.794mm
- Ambient temperature range from -25°C to 50°C
- STOP function, with black rotary handle and locking ring
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
160A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947, VDE 0660, CSA, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
P5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.353
WEEE Code:0000