ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3203347
Each
1+
€106.290
Min: 1 / Mult: 1
3 Pole
440V
63A
IP65
Screw
Front Mount
IEC/EN 60204-1, VDE
P3 Series
3501387
Each
1+
€472.030
Min: 1 / Mult: 1
3 Pole
690V
315A
IP65
Screw
Front Mount
IEC/EN 60947, VDE 0660, CSA, UL
P5 Series
4015530

RoHS

Each
1+
€295.470
Min: 1 / Mult: 1
3 Pole
690V
63A
IP67, IP69K
Screw
Panel Mount
EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1672-2, UL 60947-1, UL 60947-4-1A
NHS Series
4292294

RoHS

Each
1+
€136.770
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292504

RoHS

Each
1+
€196.920
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292518

RoHS

Each
1+
€239.090
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
4292538

RoHS

Each
1+
€101.110
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292525

RoHS

Each
1+
€118.220
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292516

RoHS

Each
1+
€101.080
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292528

RoHS

Each
1+
€98.350
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
4292532

RoHS

Each
1+
€98.360
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292503

RoHS

Each
1+
€340.200
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292505

RoHS

Each
1+
€215.810
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292295

RoHS

Each
1+
€158.870
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292286

RoHS

Each
1+
€114.660
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292539

RoHS

Each
1+
€101.090
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292267

RoHS

Each
1+
€71.920
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292493

RoHS

Each
1+
€215.810
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292274

RoHS

Each
1+
€192.740
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292270

RoHS

Each
1+
€77.560
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292272

RoHS

Each
1+
€92.690
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4293346

RoHS

Each
1+
€109.440
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
4292489

RoHS

Each
1+
€285.430
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292536

RoHS

Each
1+
€265.740
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292258

RoHS

Each
1+
€60.950
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
1-25 of 1168 items
of 47 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account