Print Page
DQQ3-24-S3-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 3 W, 1 Output, 3.3 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoDQQ3-24-S3-S
Order Code4645605
Product RangeDQQ3-S Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €30.140 (€37.0722) |
5+ | €25.730 (€31.6479) |
10+ | €24.530 (€30.1719) |
20+ | €21.980 (€27.0354) |
50+ | €21.540 (€26.4942) |
Price for:Each
Minimum: 1
Multiple: 1
€30.14 (€37.07 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoDQQ3-24-S3-S
Order Code4645605
Product RangeDQQ3-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDQQ3-S Series
Product Overview
DQQ3-24-S3-S is a DQQ3-S series, 3W DC-DC converter module housed in a SIP package with a 4:1 input ratio. It is an ideal solution for consumer electronics, digital or analogue systems, and small-scale automation applications.
- Input voltage range from 9 to 36V DC (24V DC typ)
- Single output voltage of 3V DC and 700mA max output current
- 50mVp-p max ripple & noise (At full load, nominal input, 20MHz bandwidth oscilloscope)
- 500µs (max) transient response recovery and 100kHz min switching frequency (Vin nominal, full load)
- 1500V DC isolation
- Remote on/off control and no tantalum capacitor inside
- Continuous short circuit and input under voltage protection
- Operating temperature range from -40 to 85°C and 95% operating humidity (non-condensing)
- Certified to EN/IEC 62368-1 and EN55032 Class A & Class B with external components
- Dimension: 0.86 x 0.36 x 0.44" [21.8 x 9.2 x 11.1mm] and non-conductive black plastic case material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
DQQ3-S Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
WEEE Code:0000