DQQ3-S Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €30.400 5+ €25.950 10+ €24.750 20+ €22.170 50+ €21.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.400 5+ €25.950 10+ €24.750 20+ €22.170 50+ €21.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.400 5+ €25.950 10+ €24.750 20+ €22.170 50+ €21.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.400 5+ €25.950 10+ €24.750 20+ €22.170 50+ €21.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €30.140 5+ €25.730 10+ €24.530 20+ €21.980 50+ €21.540 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ €30.400 5+ €25.950 10+ €24.750 20+ €22.170 50+ €21.730 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | -125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ €29.030 5+ €24.780 10+ €23.630 20+ €21.170 50+ €20.750 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12VDC | 125mA | -12VDC | -125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series |