Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-394KLC
Order Code2288343
Product RangeMSS1246 Series
Also Known AsMSS1246-394KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €2.260 (€2.7798) |
5+ | €1.970 (€2.4231) |
10+ | €1.690 (€2.0787) |
25+ | €1.550 (€1.9065) |
50+ | €1.340 (€1.6482) |
200+ | €1.120 (€1.3776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (€2.78 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-394KLC
Order Code2288343
Product RangeMSS1246 Series
Also Known AsMSS1246-394KLB
Technical Datasheet
Inductance390µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Product RangeMSS1246 Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.9042ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.9042ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
910mA
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability
WEEE Code:0000