ex VAT

790mA SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4125690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.251
50+
€0.177
100+
€0.167
250+
€0.160
500+
€0.152
More Pricing...
Min: 1 / Mult: 1
47µH
790mA
Shielded
-
-
630mA
VLS-CX-H Series
-
1616 [4040 Metric]
1.2ohm
± 20%
-
4mm
4mm
1.5mm
4125690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.251
50+
€0.177
100+
€0.167
250+
€0.160
500+
€0.152
More Pricing...
Min: 1 / Mult: 1
47µH
790mA
Shielded
-
-
630mA
VLS-CX-H Series
-
1616 [4040 Metric]
1.2ohm
± 20%
-
4mm
4mm
1.5mm
9522182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.179
250+
€0.147
500+
€0.135
1000+
€0.122
More Pricing...
Min: 5 / Mult: 5
2.2µH
790mA
Shielded
64MHz
790mA
-
LQH32CN_33 Series
-
1210 [3225 Metric]
0.097ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
9522182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.179
250+
€0.147
500+
€0.135
1000+
€0.122
2000+
€0.117
Min: 100 / Mult: 5
2.2µH
790mA
Shielded
64MHz
790mA
-
LQH32CN_33 Series
-
1210 [3225 Metric]
0.097ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
2765521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.880
50+
€1.460
100+
€1.350
250+
€1.240
Min: 1 / Mult: 1
100µH
790mA
Shielded
-
-
600mA
HA78 Series
7.5mm x 7.5mm x 4.5mm
-
0.61ohm
± 20%
-
7.5mm
7.5mm
4.5mm
2455369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.201
50+
€0.159
250+
€0.135
500+
€0.126
1000+
€0.117
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Shielded
-
-
890mA
VLS-HBX-1 Series
-
-
0.756ohm
± 20%
-
2mm
1.6mm
1.2mm
2455369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.159
250+
€0.135
500+
€0.126
1000+
€0.117
2000+
€0.109
Min: 100 / Mult: 5
10µH
790mA
Shielded
-
-
890mA
VLS-HBX-1 Series
-
-
0.756ohm
± 20%
-
2mm
1.6mm
1.2mm
2765521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
250+
€1.240
Min: 100 / Mult: 1
100µH
790mA
Shielded
-
-
600mA
HA78 Series
-
-
0.61ohm
± 20%
-
7.5mm
7.5mm
4.5mm
4067152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.410
50+
€2.090
250+
€1.140
500+
€0.929
1000+
€0.910
Min: 5 / Mult: 5
6.8µH
790mA
Shielded
-
-
390mA
XFL2010 Series
-
-
0.405ohm
± 20%
-
1.9mm
2mm
1mm
4067152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.090
250+
€1.140
500+
€0.929
1000+
€0.910
Min: 100 / Mult: 5
6.8µH
790mA
Shielded
-
-
390mA
XFL2010 Series
-
-
0.405ohm
± 20%
-
1.9mm
2mm
1mm
4360174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.290
20+
€1.260
Min: 1 / Mult: 1
100µH
790mA
Shielded
-
-
930mA
WE-PD Series
-
-
0.61ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4360174RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.260
Min: 100 / Mult: 1
100µH
790mA
Shielded
-
-
930mA
WE-PD Series
-
-
0.61ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2082510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.617
50+
€0.562
250+
€0.518
500+
€0.450
1000+
€0.426
More Pricing...
Min: 5 / Mult: 5
2.2µH
790mA
Unshielded
-
-
1.2A
WE-LQ Series
3.2mm x 2.5mm x 1.55mm
-
0.126ohm
± 20%
-
3.2mm
2.5mm
1.55mm
2288343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.340
200+
€1.120
Min: 100 / Mult: 1
390µH
790mA
Shielded
-
-
910mA
MSS1246 Series
-
-
0.9042ohm
± 10%
-
12mm
12mm
4.6mm
2287911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.696
250+
€0.501
500+
€0.491
1000+
€0.455
2000+
€0.418
Min: 100 / Mult: 5
10µH
790mA
Unshielded
-
-
710mA
ME3215 Series
-
-
0.505ohm
± 10%
-
3.2mm
2.5mm
1.55mm
2287911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.902
50+
€0.696
250+
€0.501
500+
€0.491
1000+
€0.455
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Unshielded
-
-
710mA
ME3215 Series
3.2mm x 2.5mm x 1.55mm
-
0.505ohm
± 10%
-
3.2mm
2.5mm
1.55mm
2288343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
5+
€1.970
10+
€1.690
25+
€1.550
50+
€1.340
More Pricing...
Min: 1 / Mult: 1
390µH
790mA
Shielded
-
-
910mA
MSS1246 Series
12mm x 12mm x 4.6mm
-
0.9042ohm
± 10%
-
12mm
12mm
4.6mm
2082510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.562
250+
€0.518
500+
€0.450
1000+
€0.426
2000+
€0.405
Min: 100 / Mult: 5
2.2µH
790mA
Unshielded
-
-
1.2A
WE-LQ Series
-
-
0.126ohm
± 20%
-
3.2mm
2.5mm
1.55mm
3353676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.115
Min: 2000 / Mult: 2000
2.2µH
790mA
Unshielded
-
-
-
LQH32DZ_53 Series
3.2mm x 2.5mm x 1.55mm
-
0.1261ohm
± 20%
-
3.2mm
2.5mm
1.55mm
3353306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.259
Min: 2000 / Mult: 2000
12µH
790mA
Shielded
-
-
650mA
DEM3512C Series
3.7mm x 3.5mm x 1.2mm
-
0.336ohm
± 20%
-
3.7mm
3.5mm
1.2mm
3353583

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.118
Min: 3000 / Mult: 3000
1.5µH
790mA
Shielded
-
-
1.33A
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
-
0.384ohm
± 30%
-
2mm
1.6mm
0.9mm
3353567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.106
Min: 3000 / Mult: 3000
1.5µH
790mA
Shielded
-
-
1.33A
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
-
0.384ohm
± 30%
-
2mm
1.6mm
0.9mm
3353636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.131
Min: 2000 / Mult: 2000
2.2µH
790mA
Unshielded
-
-
-
LQH32CH_53 Series
3.2mm x 2.5mm x 1.55mm
-
0.1261ohm
± 20%
-
3.2mm
2.5mm
1.55mm
3353656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.110
Min: 2000 / Mult: 2000
2.2µH
790mA
Unshielded
-
-
-
LQH32DN_53 Series
3.2mm x 2.5mm x 1.55mm
-
0.1261ohm
± 20%
-
3.2mm
2.5mm
1.55mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account