Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01342.35T.01
Order Code2507797
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01342.35T.01
Order Code2507797
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
Outside Diameter8.38mm
External Diameter8.38mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
Outside Diameter
8.38mm
Voltage Rating
300V
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
EPDM Rubber
External Diameter
8.38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.86788
WEEE Code:0000