ex VAT

Multicore Cable:

4 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945778

RoHS

Reel of 30
Reel
1+
€244.090
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Copper
PVC
-
8.38mm
600V
Xtra-Guard Flex Series
2945777

RoHS

Reel of 1
Reel
1+
€1,022.000
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Copper
PVC
-
8.38mm
600V
Xtra-Guard Flex Series
2499768

RoHS

Reel of 1
Reel
1+
€1,078.000
Min: 1 / Mult: 1
Shielded
8Core
20AWG
-
100ft
30.5m
Black
7 x 28AWG
Tinned Copper
PU
8.38mm
8.38mm
300V
Xtra-Guard 2 Series
2507797

RoHS

CAROL CABLE/GENERAL CABLE
Reel of 1
Reel
1+
€471.800
5+
€446.130
7+
€420.470
10+
€398.760
15+
€373.090
Min: 1 / Mult: 1
Unshielded
3Core
16AWG
-
250ft
76.2m
Black
26 x 30AWG
Copper
EPDM Rubber
8.38mm
8.38mm
300V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account