Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | €418.140 (€514.3122) |
3+ | €409.780 (€504.0294) |
5+ | €401.410 (€493.7343) |
Product Information
Product Overview
FLUKE 365 is a detachable jaw True RMS AC/DC clamp meter. It is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.
- 200A AC and DC current measurement with detachable jaw
- 600V AC and DC voltage measurement
- Detachable jaw makes accessing wires and viewing the display easier
- Built in flashlight/torch allows for easy illumination and identification of wires
- Compact design fits in your hand and can be used while wearing protective equipment
- Advanced signal processing ensures stable readings even in noisy electrical environments
- Large, easy to read, backlight display
- Operating temperature range from -10°C to +50°C
- Size is 225 x 65 x 46mm
Applications
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance
Contents
Fluke 365 detachable jaw clamp meter, (1 pair) TL75 test leads, Five AA alkaline batteries (Installed), Soft carrying case, Magnetic hanging strap, Quick Reference Guide.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Voltage, Resistance
600V
6kohm
Auto
18mm
No SVHC (15-Jun-2015)
200A
600V
True RMS
4
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate