Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €3.180 (€3.9114) |
3+ | €2.990 (€3.6777) |
5+ | €2.790 (€3.4317) |
10+ | €2.600 (€3.198) |
20+ | €2.420 (€2.9766) |
50+ | €2.240 (€2.7552) |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (€3.91 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-030C0MR-R
Order Code1192971
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS300mW
Driver TypeMiniature
External Diameter - Metric29.7mm
Impedance100ohm
Sensitivity (dB)80dB
Power Rating Nom150mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.169"
Product Dimensions29.7mm x 12.7mm
Frequency Range1.2kHz to 10kHz
Frequency Response Min1.2kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max300mW
External Depth - Metric12.7mm
External Depth - Imperial0.5"
Product Overview
The AST-030C0MR-R is an Environmentally-friendly Round Speaker with ABS housing, Mylar cone and NdFeB magnet. The speaker features 0.3W maximum power rating and generates 80dBA sound pressure at 10cm.
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
100ohm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.169"
Frequency Range
1.2kHz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
300mW
External Diameter - Metric
29.7mm
Sensitivity (dB)
80dB
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
29.7mm x 12.7mm
Frequency Response Min
1.2kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000