300mW Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599268 | Each | 1+ €1.620 25+ €1.520 50+ €1.440 100+ €1.370 250+ €1.280 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Miniature | 66mm | 64ohm | - | 500mW | 400Hz | 89dB | Round | 2.598" | 66mm x 20mm | 0Hz to 7kHz | 400Hz | 7kHz | - | Multicomp Pro Miniature Speaker | Panel Mount | 1W | 20mm | 0.787" | ||||
Each | 1+ €1.490 5+ €1.350 10+ €1.250 20+ €1.040 40+ €1.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | KDMG | Bare Mount | 500mW | 2.9mm | 0.114" | |||||
Each | 1+ €1.540 5+ €1.230 10+ €1.190 20+ €1.150 40+ €1.040 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | - | KDMG | Bare Mount | 500mW | 3mm | 0.118" | |||||
KINGSTATE | Each | 1+ €2.150 10+ €1.800 50+ €1.500 100+ €1.400 200+ €1.330 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 15mm | 8ohm | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | 1.7kHz to 20kHz | 1.7kHz | 20kHz | - | - | Through Hole | 500mW | 7.5mm | 0.295" | ||||
Each | 1+ €3.180 3+ €2.990 5+ €2.790 10+ €2.600 20+ €2.420 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Miniature | 29.7mm | 100ohm | 80dB | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | 10kHz | Standard | - | Through Hole | 300mW | 12.7mm | 0.5" |