2W Speakers & Receivers:
10 Products FoundFind a huge range of 2W Speakers & Receivers at Farnell® Ireland. We stock a wide range of Speakers & Receivers, such as 500mW, 200mW, 1W & 2W Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Visaton & Pro Signal
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ €3.430 25+ €3.240 50+ €3.070 100+ €2.910 250+ €2.710 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 4ohm | - | 11mm | 1.5W | 500Hz | 95dB | Rectangular | - | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | 10kHz | - | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ €18.890 10+ €14.870 20+ €12.950 | Min: 1 / Mult: 1 | Speaker | 2W | Full-range | - | 8ohm | - | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | - | - | 41mm x 41mm x 21mm | 1.614" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
MULTICOMP PRO | Each | 1+ €3.520 10+ €3.270 25+ €3.040 50+ €2.840 100+ €2.730 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | - | 70mm x 30mm x 23mm | 1.181" | 200Hz to 20kHz | 100Hz | 20kHz | - | - | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
MULTICOMP PRO | Each | 1+ €5.230 10+ €4.850 25+ €4.520 50+ €4.230 100+ €4.060 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | - | 20.6mm x 35mm x 5.25mm | 0.811" | 0Hz to 20kHz | 650Hz | 20kHz | - | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
MULTICOMP PRO | Each | 1+ €7.490 10+ €6.930 25+ €6.470 50+ €6.050 100+ €5.810 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | - | - | 80mm x 31.1mm x 14.9mm | 1.224" | 0Hz to 8kHz | 550Hz | 8kHz | - | - | - | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
Each | 1+ €19.480 10+ €15.340 20+ €13.350 | Min: 1 / Mult: 1 | Speaker | 2W | Full-range | - | 8ohm | 78dB | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | - | - | 32mm x 32mm x 15mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
MULTICOMP PRO | Each | 1+ €7.290 10+ €6.760 25+ €6.300 50+ €5.900 100+ €5.650 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | - | 57.5mm x 23mm x 14.85mm | 0.906" | 0Hz to 20kHz | 700Hz | 20kHz | - | - | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ €10.380 10+ €7.510 20+ €7.360 | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz to 10kHz | 250Hz | 10kHz | IP65, IP67 | - | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ €11.190 10+ €8.090 20+ €7.930 | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 28mm | 2W | 450Hz | 79dB | Oval with Rectangular Frame | - | - | - | 1.102" | - | 230Hz | 20kHz | - | - | - | Panel Mount | 3W | 40mm | 11.7mm | 1.575" | 0.461" | |||||
107297 | Each | 1+ €5.990 10+ €5.550 25+ €5.180 50+ €4.840 100+ €4.650 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Speaker | 50mm | 8ohm | - | - | - | - | - | Round | 1.969" | 20mm | - | - | 3kHz | 350Hz | 3kHz | - | 50mm | Pro Signal Speakers | Panel Mount | - | - | 20mm | - | 0.787" |