Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
168 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €11.100 (€13.653) |
Price for:Each
Minimum: 1
Multiple: 1
€11.10 (€13.65 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric105mm
Impedance8ohm
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency60Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial4.134"
Product Dimensions105mm x 105mm
External Width - Imperial4.134"
Frequency Range50Hz to 17kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max17kHz
IP Rating-
Product RangeMulticomp Pro Loudspeakers
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4.134"
External Width - Imperial
4.134"
Frequency Response Min
60Hz
Frequency Response Max
17kHz
Product Range
Multicomp Pro Loudspeakers
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
105mm
Power Rating Nom
30W
Resonant Frequency
60Hz
Speaker Shape
Round with Square Frame
Product Dimensions
105mm x 105mm
Frequency Range
50Hz to 17kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
WEEE Code:0000