Speakers & Receivers:
107 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €18.270 10+ €14.380 20+ €12.520 | Min: 1 / Mult: 1 | Speaker | 15W | - | Full-range | - | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ €19.760 10+ €15.560 20+ €13.540 | Min: 1 / Mult: 1 | Tweeter | 100W | - | Tweeter | - | 8ohm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz to 22kHz | 1.5kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ €12.790 10+ €12.410 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 4ohm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | - | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ €7.790 10+ €6.310 20+ €5.640 | Min: 1 / Mult: 1 | Speaker | 5W | - | Full-range | - | 4ohm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ €13.260 10+ €9.600 20+ €8.350 | Min: 1 / Mult: 1 | Speaker | 10W | - | Full-range | - | 4ohm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | IP64 | - | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ €14.980 10+ €14.490 | Min: 1 / Mult: 1 | - | - | - | Receiver | - | 8ohm | - | 50mm | 2W | - | 84dB | Round with Square Frame | - | - | - | 1.969" | - | 150Hz | 20kHz | - | - | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ €17.230 10+ €16.740 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 8ohm | - | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | - | - | 93mm x 40mm | 3.091" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ €31.050 3+ €28.690 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 4ohm | - | 94.6mm | 25W | 37Hz | 80dB | Round with Square Frame | - | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | 9.5kHz | - | - | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ €15.740 3+ €14.080 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 4ohm | - | 102mm | 20W | 160Hz | 90dB | Round with Square Frame | - | - | 102mm x 102mm x 36mm | 4.016" | 100Hz to 13kHz | 100Hz | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ €9.440 5+ €8.050 | Min: 1 / Mult: 1 | - | - | - | Tweeter | - | 8ohm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ €49.680 10+ €40.010 20+ €39.210 | Min: 1 / Mult: 1 | Speaker | 50W | - | Full-range | - | 8ohm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | - | - | 114.5mm x 51mm | 4.528" | 90Hz to 19kHz | 90Hz | 19kHz | - | IP65 | - | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ €13.670 10+ €9.890 20+ €8.610 | Min: 1 / Mult: 1 | Speaker | 15W | - | Full-range | - | 4ohm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ €18.890 10+ €14.870 20+ €12.950 | Min: 1 / Mult: 1 | Speaker | 2W | - | Full-range | - | 8ohm | - | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | - | - | 41mm x 41mm x 21mm | 1.614" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
Each | 1+ €9.020 10+ €7.350 20+ €7.200 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 8ohm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | - | 85mm x 33.5mm | 3.04" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ €8.230 3+ €7.410 | Min: 1 / Mult: 1 | - | - | - | General Purpose | - | 8ohm | - | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz to 10kHz | 250Hz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ €11.830 10+ €9.690 20+ €9.500 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 4ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 100mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
3401351 RoHS | Each | 1+ €12.680 3+ €11.950 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 8ohm | - | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | - | 49mm | 4.724" | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ €14.970 10+ €14.540 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 8ohm | - | 66.5mm | 8W | - | 88dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
Each | 1+ €13.670 10+ €13.240 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 4ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | - | 1.969" | - | 150Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ €7.740 10+ €6.300 20+ €6.170 | Min: 1 / Mult: 1 | Speaker | 500mW | - | Miniature | - | 8ohm | 74dB | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | - | - | 23mm x 23mm x 9.5mm | 0.906" | 300Hz to 19kHz | 300Hz | 19kHz | - | - | - | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ €14.050 10+ €13.020 25+ €12.130 50+ €11.360 100+ €10.900 More Pricing... | Min: 1 / Mult: 1 | - | - | - | Speaker | - | 8ohm | - | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz to 10kHz | 0Hz | 10kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ €16.690 5+ €14.330 | Min: 1 / Mult: 1 | - | - | - | Full-range | - | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ €10.190 5+ €8.720 | Min: 1 / Mult: 1 | - | - | - | Tweeter | - | 4ohm | - | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ €16.860 3+ €15.880 | Min: 1 / Mult: 1 | - | - | - | Miniature | - | 8ohm | - | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | - | - | 32mm x 32mm x 13mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ €19.480 10+ €15.340 20+ €13.350 | Min: 1 / Mult: 1 | Speaker | 2W | - | Full-range | - | 8ohm | 78dB | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | - | - | 32mm x 32mm x 15mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" |