Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D54
Order Code2988096
Also Known AsSP005658517, CY8C6247BZI-D54
Technical Datasheet
1,083 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €9.5817 |
10+ | €7.6137 |
25+ | €7.5768 |
50+ | €7.5399 |
100+ | €7.4907 |
250+ | €7.4538 |
Price for:Each
Minimum: 1
Multiple: 1
€7.79 (€9.58 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D54
Order Code2988096
Also Known AsSP005658517, CY8C6247BZI-D54
Technical Datasheet
Product Range-
CPU Speed48MHz
Device CoreARM Cortex-M4, ARM Cortex-M0+
Core ArchitectureARM Cortex-M4F
Data Bus Width32 bit
MPU Case StyleBGA
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins124Pins
MPU FamilyPSoC 6
MPU SeriesCY8C62x7
IC Case / PackageBGA
No. of I/O's104I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
Product Overview
CY8C6247BZI-D54 is a PSoC™ 62 high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. It is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 32-bit dual CPU subsystem, 150/50 CPU speed (CM4) and 100/25 CPU speed (CM0+)
- User-selectable core logic operation at either 1.1V or 0.9V
- 1024KB flash and 288KB SRAM with power and data retention control
- Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
- 1 no of CTBMs, 12 no of UDBs
- Up to 100 programmable GPIOs and six overvoltage-tolerant (OVT) pins
- CAPSENSE™ provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, proximity sensing
- Security built into Platform Architecture: ROM-based root of trust via uninterruptible “Secure Boot”
- Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
- 124-BGA package
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
150MHz
No. of Pins
124Pins
MPU Series
CY8C62x7
No. of I/O's
104I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
MSL
MSL 3 - 168 hours
CPU Speed
48MHz
Core Architecture
ARM Cortex-M4F
MPU Case Style
BGA
Program Memory Size
1MB
MPU Family
PSoC 6
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002001
Product traceability
WEEE Code:0000