SoCs / MPSoCs / RFSoCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Core Architecture
Data Bus Width
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.8289 10+ €10.3935 25+ €9.6063 50+ €9.5694 100+ €9.225 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | 32 bit | 150MHz | BGA | 1024KB | 116Pins | PSoC 6 | BGA | PSoC 63 | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
INFINEON | Each | 1+ €9.5817 10+ €7.6137 25+ €7.5768 50+ €7.5399 100+ €7.4907 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | 32 bit | 150MHz | BGA | 1MB | 124Pins | PSoC 6 | BGA | CY8C62x7 | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |