Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €171.000 (€210.330) |
5+ | €158.380 (€194.8074) |
10+ | €145.510 (€178.9773) |
Product Information
Product Overview
The MPC565CZP56 is a 32-bit Microcontroller a member of the MPC500 family of microprocessors that implements the power architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1MB of flash memory on a single chip. The device incorporates 36kB internal RAM, 40-channel 10-bit A/D converter, Three TouCAN modules (TouCAN A, TouCAN B, TouCAN C) and 56 general-purpose I/O pins.
- An MPC500 core with a floating point unit (FPU) and a burst buffer controller (BBC)
- Unified system integration unit (USIU)
- Flexible memory controller
- Enhanced interrupt controller
- 3 Time processor units (TPU3)
- 22 Timer channel modular I/O system (MIOS14)
- 2 Enhanced queued analog to digital converters (QADC64E A, QADC64E B)
- 2 Queued serial multi-channel modules (QSMCM A, QSMCM B)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- J1850 (DLCMD2) communications module
- Nexus debug port (class 3) - IEEE-ISTO 5001-1999
- JTAG and background debug mode (BDM)
- 40MHz Operation (56MHz operation is optional)
Applications
Automotive, Automation & Process Control
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
1MB
BGA
QSPI, UART
80Channels
2.5V
-40°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
56MHz
388Pins
56I/O's
36KB
10Bit
2.7V
85°C
MPC5
AEC-Q100
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate