ex VAT

Inductors:

51,843 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Inductance Tolerance
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2471637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.551
Min: 1 / Mult: 1
33µH
WE-GF Series
-
5.6ohm
Unshielded
± 10%
-
2543245

RoHS

Date/Lot Code

Each
5+
€0.747
50+
€0.598
Min: 5 / Mult: 5
10µH
WE-LQS Series
1.03A
0.254ohm
Semishielded
± 20%
580mA
2361911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.876
250+
€0.874
500+
€0.822
1000+
€0.808
Min: 100 / Mult: 1
1.5µH
WE-MAPI Series
2A
0.096ohm
Shielded
± 20%
5.7A
2374214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.737
10+
€0.607
50+
€0.529
200+
€0.499
400+
€0.462
More Pricing...
Min: 1 / Mult: 1
150µH
SRU1038A Series
900mA
0.476ohm
Shielded
± 30%
800mA
2457777

RoHS

Date/Lot Code

Each
1+
€1.890
5+
€1.540
10+
€1.300
25+
€1.100
50+
€1.080
Min: 1 / Mult: 1
1.5µH
RFB0810 Series
450mA
3.2ohm
Unshielded
± 10%
350mA
1635824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.976
250+
€0.833
500+
€0.776
Min: 100 / Mult: 1
470nH
WE-TPC Series
2.8A
0.037ohm
Shielded
± 35%
2.2A
2765513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.560
50+
€1.150
250+
€1.000
500+
€0.980
1000+
€0.960
Min: 5 / Mult: 5
3.3µH
HA72T-06 Series
6.6A
0.03ohm
Shielded
± 20%
8A
2848283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.228
100+
€0.186
500+
€0.154
1000+
€0.142
2500+
€0.132
More Pricing...
Min: 10 / Mult: 10
1µH
ASMPL Series
-
0.4ohm
Unshielded
± 20%
-
2761733

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.952
Min: 1000 / Mult: 1000
68µH
WE-PD Series
740mA
0.52ohm
Shielded
± 20%
840mA
2848285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.281
50+
€0.215
250+
€0.175
500+
€0.162
Min: 5 / Mult: 5
2.2µH
ASMPM Series
-
0.168ohm
Unshielded
± 20%
-
2848290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.849
50+
€0.835
100+
€0.730
200+
€0.683
More Pricing...
Min: 1 / Mult: 1
22µH
ASPIAIG-F1040 Series
5A
0.074ohm
Shielded
± 20%
7A
2775377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.551
50+
€0.451
100+
€0.372
250+
€0.333
500+
€0.323
Min: 1 / Mult: 1
1.5µH
SRR3818A Series
3.1A
0.047ohm
Shielded
± 30%
1.6A
2848360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.345
250+
€0.280
500+
€0.238
Min: 100 / Mult: 5
4.7µH
ASPI-U Series
1.6A
0.24ohm
Shielded
± 20%
2.2A
2749123

RoHS

Date/Lot Code

Each
1+
€0.733
50+
€0.608
Min: 1 / Mult: 1
4.7µH
WE-LQFS Series
2.39A
0.07ohm
Shielded
± 30%
1.53A
3370370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
4.7µH
-
-
0.45ohm
Shielded
± 0.1nH
-
2286517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.330
50+
€0.816
250+
€0.589
500+
€0.470
1000+
€0.411
Min: 5 / Mult: 5
470nH
0805HT Series
-
3.1ohm
Unshielded
± 5%
-
2364548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.485
50+
€0.441
100+
€0.394
Min: 10 / Mult: 10
240nH
MPCH Series
23A
240µohm
Shielded
± 20%
19A
2364581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.467
50+
€0.424
100+
€0.378
500+
€0.350
1000+
€0.326
Min: 10 / Mult: 10
1.5µH
MPLCH Series
11.1A
0.009ohm
Shielded
± 20%
10.8A
2364564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.322
50+
€0.299
100+
€0.273
Min: 10 / Mult: 10
470nH
MPLCG Series
9.3A
0.009ohm
Shielded
± 20%
8.7A
2288522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.000
10+
€2.070
50+
€1.900
100+
€1.440
200+
€1.400
Min: 1 / Mult: 1
560µH
MSS1278T Series
800µA
0.8638ohm
Shielded
± 10%
1.4A
1669585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0703
100+
€0.0551
500+
€0.0541
2500+
€0.0446
5000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
6.2nH
MLG Series
-
0.25ohm
Unshielded
± 0.3nH
-
3011814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
10+
€1.960
50+
€1.700
100+
€1.550
Min: 1 / Mult: 1
15µH
SBCP Series
2.5A
0.08ohm
Unshielded
± 20%
4A
2945359

RoHS

Each
1+
€2.920
10+
€2.390
50+
€1.970
100+
€1.840
Min: 1 / Mult: 1
24µH
HHBC Series
2A
0.0411ohm
-
± 20%
-
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.670
50+
€1.450
100+
€1.420
Min: 1 / Mult: 1
33µH
SBCP Series
2.1A
0.09ohm
Unshielded
± 20%
2.7A
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.940
10+
€1.820
50+
€1.500
Min: 1 / Mult: 1
6.8µH
SBCP Series
3.6A
0.03ohm
Unshielded
± 20%
12.1A
151-175 of 51843 items
of 2074 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account