ex VAT

Toroidal Inductors:

428 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945420

RoHS

Each
1+
€6.560
30+
€4.920
Total:€6.56
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
2945411

RoHS

Date/Lot Code

Each
1+
€3.420
40+
€2.320
80+
€2.190
120+
€2.050
Total:€3.42
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
2945360

RoHS

Each
1+
€3.370
10+
€2.740
50+
€2.380
100+
€2.050
Total:€3.37
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
2945390

RoHS

Each
1+
€4.240
40+
€3.020
80+
€2.870
Total:€4.24
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
2945389

RoHS

Date/Lot Code

Each
1+
€4.370
40+
€3.280
Total:€4.37
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
2945391

RoHS

Each
1+
€4.810
40+
€3.170
Total:€4.81
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
2945417

RoHS

Date/Lot Code

Each
1+
€4.110
30+
€3.090
Total:€4.11
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
2945410

RoHS

Each
1+
€2.750
40+
€1.860
Total:€2.75
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
4065810

RoHS

Date/Lot Code

Each
1+
€1.800
10+
€1.790
25+
€1.780
50+
€1.510
100+
€1.410
More Pricing...
Total:€1.80
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
1187722

RoHS

Each
1+
€5.010
5+
€4.650
10+
€4.250
20+
€3.990
40+
€3.760
More Pricing...
Total:€5.01
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
2082537

RoHS

Date/Lot Code

Each
1+
€3.410
5+
€3.330
10+
€3.250
20+
€3.130
40+
€3.010
More Pricing...
Total:€3.41
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
1864223

RoHS

Date/Lot Code

Each
1+
€2.540
50+
€2.330
100+
€2.170
250+
€2.010
500+
€1.820
More Pricing...
Total:€2.54
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
1864218

RoHS

Each
1+
€0.867
50+
€0.834
100+
€0.817
250+
€0.775
Total:€0.87
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
1864215

RoHS

Each
1+
€1.460
50+
€1.410
100+
€1.380
250+
€1.310
500+
€1.090
More Pricing...
Total:€1.46
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
2082540

RoHS

Date/Lot Code

Each
1+
€5.210
3+
€5.130
5+
€5.040
10+
€4.960
20+
€4.770
More Pricing...
Total:€5.21
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
2215932

RoHS

Each
1+
€2.670
10+
€2.200
25+
€2.070
50+
€2.020
100+
€1.970
More Pricing...
Total:€2.67
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1864216

RoHS

Date/Lot Code

Each
1+
€1.310
50+
€1.260
100+
€1.240
250+
€1.160
500+
€0.973
More Pricing...
Total:€1.31
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
1864212

RoHS

Each
1+
€0.675
50+
€0.545
100+
€0.465
250+
€0.388
500+
€0.357
More Pricing...
Total:€0.68
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
1209550

RoHS

Each
1+
€2.930
3+
€2.780
5+
€2.620
10+
€2.470
20+
€2.310
More Pricing...
Total:€2.93
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1864222

RoHS

Each
1+
€3.520
50+
€3.050
100+
€2.830
250+
€2.630
500+
€2.480
More Pricing...
Total:€3.52
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1209557

RoHS

Each
1+
€3.820
3+
€3.770
5+
€3.720
10+
€3.140
20+
€2.820
More Pricing...
Total:€3.82
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
1187725

RoHS

Each
1+
€6.130
5+
€5.200
10+
€5.040
20+
€4.880
40+
€4.600
More Pricing...
Total:€6.13
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
1864206

RoHS

Each
1+
€0.447
50+
€0.361
100+
€0.308
250+
€0.279
500+
€0.258
More Pricing...
Total:€0.45
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
1864220

RoHS

Each
1+
€2.240
50+
€2.050
100+
€1.910
250+
€1.630
500+
€1.480
Total:€2.24
Min: 1 / Mult: 1
MCAP Series
15µH
20A
7000µohm
2469475

RoHS

Date/Lot Code

Each
1+
€3.850
3+
€3.630
5+
€3.400
10+
€3.180
20+
€2.960
More Pricing...
Total:€3.85
Min: 1 / Mult: 1
2300 Series
10µH
20A
5000µohm
1-25 of 428 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account