ex VAT

RF Inductors:

15,016 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.120
500+
€0.105
1000+
€0.0966
2500+
€0.092
More Pricing...
Total:€1.37
Min: 10 / Mult: 10
1mH
31.4ohm
1.2MHz
60mA
1174262

RoHS

Each
1+
€2.770
50+
€2.040
100+
€1.920
250+
€1.660
500+
€1.530
Total:€2.77
Min: 1 / Mult: 1
68µH
6.7ohm
15MHz
162mA
2286315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.420
Total:€7.25
Min: 5 / Mult: 5
15µH
7.1ohm
23MHz
170mA
3518522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0503
100+
€0.0434
500+
€0.0365
2500+
€0.0295
5000+
€0.0289
More Pricing...
Total:€0.50
Min: 10 / Mult: 10
270nH
4.9ohm
500MHz
110mA
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.692
50+
€0.521
250+
€0.517
500+
€0.476
1000+
€0.466
Total:€3.46
Min: 5 / Mult: 5
12.3nH
8000µohm
4.8GHz
-
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.570
10+
€2.810
25+
€2.400
50+
€1.870
100+
€1.650
More Pricing...
Total:€4.57
Min: 1 / Mult: 1
66nH
990µohm
480MHz
-
2451970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.413
250+
€0.340
1000+
€0.304
5000+
€0.264
10000+
€0.248
More Pricing...
Total:€4.13
Min: 10 / Mult: 10
4.7µH
0.375ohm
-
500mA
3648185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0944
500+
€0.0822
1000+
€0.0717
2000+
€0.0703
Total:€1.14
Min: 10 / Mult: 10
0.068µH
0.15ohm
500MHz
300mA
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.084
500+
€0.0788
2500+
€0.0542
5000+
€0.047
Total:€1.16
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3370553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0184
100+
€0.0147
500+
€0.0132
2500+
€0.0115
7500+
€0.0104
Total:€0.18
Min: 10 / Mult: 10
1.8nH
0.15ohm
10GHz
380mA
3386488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.112
100+
€0.0923
500+
€0.0837
1000+
€0.0835
2000+
€0.0833
More Pricing...
Total:€1.12
Min: 10 / Mult: 10
2.2µH
1ohm
80MHz
30mA
3471426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0252
100+
€0.020
500+
€0.0191
2500+
€0.0152
7500+
€0.0136
Total:€0.25
Min: 10 / Mult: 10
1.4nH
0.15ohm
16GHz
600mA
3922523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
250+
€1.010
500+
€0.960
1000+
€0.910
Total:€110.00
Min: 100 / Mult: 1
0.06µH
770µohm
-
34A
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
50+
€1.160
100+
€1.100
250+
€1.010
500+
€0.960
More Pricing...
Total:€1.62
Min: 1 / Mult: 1
0.06µH
770µohm
-
34A
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.276
250+
€0.228
500+
€0.210
1000+
€0.169
Total:€1.69
Min: 5 / Mult: 5
390nH
1.5ohm
560MHz
290mA
2775544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.512
50+
€0.368
100+
€0.343
250+
€0.279
500+
€0.253
More Pricing...
Total:€0.51
Min: 1 / Mult: 1
68µH
0.35ohm
6.1MHz
1.5A
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.715
50+
€0.547
250+
€0.394
500+
€0.342
1000+
€0.330
Total:€3.57
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
3410645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.337
50+
€0.246
250+
€0.213
500+
€0.186
1000+
€0.177
More Pricing...
Total:€1.68
Min: 5 / Mult: 5
47µH
4.8ohm
-
270mA
3648179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.122
100+
€0.100
500+
€0.0876
1000+
€0.0858
2000+
€0.0839
Total:€1.22
Min: 10 / Mult: 10
8.2µH
1.5ohm
35MHz
10mA
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.256
100+
€0.211
500+
€0.204
1000+
€0.160
2000+
€0.152
More Pricing...
Total:€2.56
Min: 10 / Mult: 10
15µH
0.17ohm
4GHz
700mA
3386502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.102
100+
€0.085
500+
€0.074
1000+
€0.072
2000+
€0.071
More Pricing...
Total:€1.02
Min: 10 / Mult: 10
0.047µH
0.2ohm
600MHz
200mA
3648824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.190
50+
€0.926
250+
€0.661
500+
€0.575
1000+
€0.524
Total:€5.95
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
3263556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0701
100+
€0.058
500+
€0.0511
2500+
€0.0406
5000+
€0.0366
Total:€0.70
Min: 10 / Mult: 10
2.8nH
0.08ohm
6.5GHz
900mA
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.345
10+
€0.283
50+
€0.254
100+
€0.215
200+
€0.211
Total:€0.34
Min: 1 / Mult: 1
1.5µH
0.12ohm
-
1.9A
3639410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€0.94
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
1-25 of 15016 items
of 601 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account