ex VAT

Inductors:

51,837 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Inductance Tolerance
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3370250

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0679
Min: 3000 / Mult: 3000
1.5µH
-
2.2A
0.099ohm
Shielded
± 20%
3.1A
3678380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0714
100+
€0.0695
500+
€0.0676
2500+
€0.0657
7500+
€0.0644
Min: 10 / Mult: 10
220nH
LQP03HQ_02 Series
-
9.5ohm
Unshielded
± 5%
-
3381048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.780
50+
€1.660
100+
€1.520
200+
€1.390
More Pricing...
Min: 1 / Mult: 1
1µH
WE-MAPI Series
9A
0.0115ohm
Shielded
± 20%
9.6A
3386610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0914
100+
€0.0705
500+
€0.0657
2500+
€0.0455
5000+
€0.0395
More Pricing...
Min: 10 / Mult: 10
20nH
MLG Series
-
0.6ohm
Unshielded
± 3%
-
3582988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
50+
€1.500
100+
€1.380
250+
€1.280
500+
€1.200
More Pricing...
Min: 1 / Mult: 1
15µH
WE-PD Series
1.51A
0.13ohm
Shielded
± 20%
1.75A
3386635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0558
2500+
€0.0485
5000+
€0.0445
10000+
€0.0413
Min: 500 / Mult: 10
39nH
MLG Series
-
1ohm
Unshielded
± 3%
-
3780923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.726
250+
€0.645
500+
€0.593
Min: 100 / Mult: 5
1.2µH
WE-MAIA Series
1.3A
0.174ohm
Shielded
± 30%
3.2A
3796356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.656
250+
€0.540
500+
€0.489
1000+
€0.437
Min: 100 / Mult: 5
15µH
IHLP-2020CZ-8A Series
2.4A
0.208ohm
Shielded
± 20%
1.6A
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.315
500+
€0.295
2500+
€0.241
5000+
€0.220
Min: 100 / Mult: 10
3.3nH
WE-KI HC Series
-
0.045ohm
Unshielded
± 0.2nH
-
1864311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.440
50+
€0.259
250+
€0.185
500+
€0.163
1000+
€0.145
More Pricing...
Min: 5 / Mult: 5
47µH
MCNL25 Series
-
11.1ohm
-
± 10%
-
2361911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
50+
€0.942
100+
€0.876
250+
€0.874
500+
€0.822
More Pricing...
Min: 1 / Mult: 1
1.5µH
WE-MAPI Series
2A
0.096ohm
Shielded
± 20%
5.7A
2286644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.995
50+
€0.848
250+
€0.700
500+
€0.488
Min: 5 / Mult: 5
10nH
1008CS Series
-
0.08ohm
Unshielded
± 2%
-
2329029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.867
10+
€0.710
50+
€0.624
100+
€0.537
200+
€0.459
More Pricing...
Min: 1 / Mult: 1
47µH
SDR1307 Series
2.7A
0.082ohm
Unshielded
± 20%
4.2A
2373914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.345
50+
€0.264
250+
€0.214
Min: 5 / Mult: 5
12.55nH
AL Series
1.6A
0.014ohm
-
± 2%
-
1800306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.274
100+
€0.221
500+
€0.180
2500+
€0.119
5000+
€0.117
Min: 10 / Mult: 10
10nH
WE-TCI Series
-
1.3ohm
Unshielded
± 2%
-
2287318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.260
10+
€2.370
25+
€2.190
50+
€2.030
100+
€1.860
More Pricing...
Min: 1 / Mult: 1
150µH
DO5010H Series
1.5A
0.25ohm
Unshielded
± 20%
2.6A
1864354

RoHS

Each
5+
€0.671
50+
€0.404
250+
€0.294
500+
€0.262
Min: 5 / Mult: 5
10nH
MCSCH110 Series
5.3A
0.022ohm
Unshielded
± 20%
-
2457628

RoHS

Date/Lot Code

Each
1+
€2.730
3+
€2.380
5+
€2.210
10+
€2.030
20+
€1.950
More Pricing...
Min: 1 / Mult: 1
1µH
PCV-0 Series
16.7A
0.003ohm
Unshielded
± 15%
-
2471655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.564
10+
€0.471
50+
€0.453
100+
€0.435
200+
€0.397
More Pricing...
Min: 1 / Mult: 1
4.7µH
WE-GF Series
-
1ohm
Unshielded
± 10%
-
2526954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.070
50+
€0.962
100+
€0.708
200+
€0.694
Min: 1 / Mult: 1
18µH
SD43 Series
1.5A
0.338ohm
Unshielded
± 20%
1.25A
2361911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.876
250+
€0.874
500+
€0.822
1000+
€0.808
Min: 100 / Mult: 1
1.5µH
WE-MAPI Series
2A
0.096ohm
Shielded
± 20%
5.7A
2374214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.737
10+
€0.607
50+
€0.529
200+
€0.499
400+
€0.462
More Pricing...
Min: 1 / Mult: 1
150µH
SRU1038A Series
900mA
0.476ohm
Shielded
± 30%
800mA
2361903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.877
250+
€0.876
500+
€0.808
1000+
€0.774
Min: 100 / Mult: 1
4.7µH
WE-MAPI Series
900mA
0.409ohm
Shielded
± 20%
2.4A
2457777

RoHS

Date/Lot Code

Each
1+
€1.890
5+
€1.540
10+
€1.300
25+
€1.100
50+
€1.080
Min: 1 / Mult: 1
1.5µH
RFB0810 Series
450mA
3.2ohm
Unshielded
± 10%
350mA
2114325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.820
10+
€1.740
25+
€1.680
50+
€1.620
100+
€1.520
More Pricing...
Min: 1 / Mult: 1
5.6µH
WE-TPC Series
4A
0.025ohm
Shielded
± 30%
4A
126-150 of 51837 items
of 2074 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account