ex VAT

Fixed Value Inductors:

354 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3345644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
20mH
1.4mA
175ohm
± 40%
-
SMD
3838869

Date/Lot Code

Each
500+
€0.189
Total:€94.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
2472305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.840
Total:€0.84
Min: 1 / Mult: 1
ZXC Series
2.48mH
-
37ohm
± 5%
1.975MHz
-
3838754

Date/Lot Code

Each
500+
€0.189
Total:€94.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838780

Date/Lot Code

Each
500+
€0.189
Total:€94.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3345656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
1.1mH
30mA
32ohm
± 10%
-
SMD
3345642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
30mH
2.5mA
150ohm
± 30%
-
SMD
3345649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.525
Total:€525.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2.5mH
20mA
64ohm
± 10%
-
SMD
3345645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
10mH
1.4mA
285ohm
± 10%
-
SMD
3345639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.525
Total:€525.00
Min: 1000 / Mult: 1000
ELT-3KN Series
14mH
1.7mA
125ohm
± 40%
-
SMD
1669881

RoHS

Date/Lot Code

Each
2000+
€0.0811
Total:€162.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669915

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1515571

RoHS

Date/Lot Code

Each
3000+
€0.0914
Total:€274.20
Min: 3000 / Mult: 3000
DLP11S Series
-
110mA
3.1ohm
-
-
0504
1193629

RoHS

Each
1+
€2.350
5+
€1.720
10+
€1.380
20+
€1.190
40+
€0.992
More Pricing...
Total:€2.35
Min: 1 / Mult: 1
10RB Series
82mH
10mA
71ohm
± 10%
90kHz
Radial Leaded
9520880

RoHS

Each
1+
€7.050
2+
€6.100
3+
€4.900
5+
€4.570
10+
€4.240
More Pricing...
Total:€7.05
Min: 1 / Mult: 1
-
1.17mH
1A
1.47ohm
± 20%
-
Through Hole
1670011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.548
Total:€0.55
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Date/Lot Code

Each
1+
€1.380
10+
€1.140
Total:€1.38
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3838195

Date/Lot Code

Each
2000+
€0.157
Total:€314.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3837439

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.307
Total:€614.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3345651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.525
Total:€525.00
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
30mA
25ohm
± 10%
-
SMD
3345659

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
4mH
15mA
117ohm
± 10%
-
SMD
3345650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.525
Total:€525.00
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
40mA
22.5ohm
± 10%
-
SMD
1669912

RoHS

Date/Lot Code

Each
2000+
€0.0821
Total:€164.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669905

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669834

RoHS

Date/Lot Code

Each
2000+
€0.0783
Total:€156.60
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
176-200 of 354 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account