ex VAT

Air Core Inductors:

567 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.220
50+
€1.740
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Total:€11.10
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2343747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.300
10+
€2.260
50+
€2.030
100+
€1.590
200+
€1.520
More Pricing...
Total:€3.30
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2287123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.640
10+
€1.830
50+
€1.690
100+
€1.370
200+
€1.350
More Pricing...
Total:€2.64
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2431632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
50+
€0.832
100+
€0.767
250+
€0.739
500+
€0.711
More Pricing...
Total:€1.18
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
€1.540
10+
€1.490
50+
€1.430
100+
€1.280
200+
€1.240
More Pricing...
Total:€1.54
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
2110µohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.250
Total:€2.44
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.830
50+
€1.690
100+
€1.350
200+
€1.320
Total:€2.58
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
6200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.650
50+
€1.360
100+
€1.090
200+
€1.070
Total:€2.56
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.190
Total:€2.46
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
2600µohm
5GHz
3.94mm
2.79mm
3.15mm
2287182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
10+
€1.730
50+
€1.600
100+
€1.280
200+
€1.190
More Pricing...
Total:€2.44
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€1.830
50+
€1.690
100+
€1.360
200+
€1.260
More Pricing...
Total:€2.62
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€1.830
50+
€1.680
100+
€1.350
200+
€1.250
More Pricing...
Total:€2.42
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2343768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.070
10+
€2.790
25+
€2.430
50+
€2.180
100+
€1.930
More Pricing...
Total:€4.07
Min: 1 / Mult: 1
90nH
45A
1212VS Series
± 20%
1210µohm
444MHz
12mm
11.5mm
10.4mm
2343729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.280
50+
€2.040
100+
€1.600
200+
€1.530
More Pricing...
Total:€3.33
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€1.830
50+
€1.690
100+
€1.350
200+
€1.250
More Pricing...
Total:€2.42
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
2287118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.520
10+
€1.820
50+
€1.680
100+
€1.310
200+
€1.250
More Pricing...
Total:€2.52
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
2373895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.537
50+
€0.468
250+
€0.444
500+
€0.422
1000+
€0.396
More Pricing...
Total:€2.68
Min: 5 / Mult: 5
12.1nH
4.4A
AS Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
2343738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.600
200+
€1.530
600+
€1.460
Total:€160.00
Min: 100 / Mult: 1
33nH
4.8A
1111SQ Series
± 2%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2849520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.584
50+
€0.509
250+
€0.483
500+
€0.459
1000+
€0.431
More Pricing...
Total:€2.92
Min: 5 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
3000µohm
3GHz
3.3mm
2.5mm
2.6mm
2286988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
10+
€1.580
50+
€1.460
200+
€1.090
400+
€1.050
More Pricing...
Total:€2.26
Min: 1 / Mult: 1
538nH
2A
Maxi Spring 132 Series
± 5%
0.09ohm
490MHz
10.55mm
6.1mm
5.97mm
2287156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.370
10+
€1.780
25+
€1.640
50+
€1.520
100+
€1.400
More Pricing...
Total:€2.37
Min: 1 / Mult: 1
300nH
3.7A
2222SQ Series
± 5%
0.0138ohm
720MHz
11.94mm
5.72mm
5.69mm
2287120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.430
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Total:€2.43
Min: 1 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 2%
5600µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.600
10+
€1.680
25+
€1.380
50+
€1.280
100+
€1.180
Total:€2.60
Min: 1 / Mult: 1
17.5nH
7A
GA309x Series
± 5%
2000µohm
2.2GHz
5.84mm
5.84mm
4.95mm
2287178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.610
50+
€1.360
100+
€1.020
200+
€0.974
More Pricing...
Total:€2.50
Min: 1 / Mult: 1
2.5nH
4A
Mini Spring AxxT Series
± 10%
1100µohm
12.5GHz
3.94mm
4.45mm
3.15mm
2373893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.789
50+
€0.640
250+
€0.592
500+
€0.550
1000+
€0.364
More Pricing...
Total:€3.95
Min: 5 / Mult: 5
17nH
2.7A
AS Series
± 2%
9000µohm
4GHz
2.286mm
1.829mm
1.524mm
1-25 of 567 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account